Nightsearcher Rechargeable Work Light Work Light 6500 lm, USB Type C Plug, 14.8V, IPX4

Image representative of range

Subtotal (1 unit)*

£134.30

(exc. VAT)

£161.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.30

*price indicative

RS Stock No.:
881-437
Mfr. Part No.:
NSWORKSTAR6500
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Plug Type

USB Type C

Product Type

Work Light

Lamp Type

Work Light

Power

59W

Colour Temperature

6500K

Voltage

14.8V

Housing Material

ABS

Rechargeable

Yes

IP Rating

IPX4

Height

53mm

Luminous Efficacy

6500lm

Length

224mm

Width

245mm

Lamp Supplied

Yes

Series

WorkStar 6500

COO (Country of Origin):
CN
The Nightsearcher High-power hybrid work light offers impressive illumination with adjustable colour temperature options, perfect for enhancing visibility in various environments. Its innovative design ensures versatility for both indoor and outdoor use.

Delivers up to 6,500 lumens for optimal brightness

Hybrid power options include rechargeable battery and AC mains

Adjustable colour output of 2700K, 3500K, 4500K, and 6500K

Strong magnetic base and hanging hooks provide flexible mounting solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy