Nightsearcher Rechargeable Work Light Work Light 1000 lm, USB Type C Plug, IP65
- RS Stock No.:
- 847-826
- Mfr. Part No.:
- NSGATOR-1000
- Brand:
- Nightsearcher
Image representative of range
Subtotal (1 unit)*
£36.95
(exc. VAT)
£44.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.95 |
*price indicative
- RS Stock No.:
- 847-826
- Mfr. Part No.:
- NSGATOR-1000
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Work Light | |
| Plug Type | USB Type C | |
| Lamp Type | Work Light | |
| Power | 9.25W | |
| Housing Material | Plastic | |
| Rechargeable | Yes | |
| Colour | Black, Blue | |
| IP Rating | IP65 | |
| Height | 85mm | |
| Luminous Efficacy | 1000lm | |
| Length | 177mm | |
| Width | 87mm | |
| Lamp Supplied | Yes | |
| Series | Gator 1000 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Work Light | ||
Plug Type USB Type C | ||
Lamp Type Work Light | ||
Power 9.25W | ||
Housing Material Plastic | ||
Rechargeable Yes | ||
Colour Black, Blue | ||
IP Rating IP65 | ||
Height 85mm | ||
Luminous Efficacy 1000lm | ||
Length 177mm | ||
Width 87mm | ||
Lamp Supplied Yes | ||
Series Gator 1000 | ||
- COO (Country of Origin):
- CN
The Nightsearcher Work light ensures powerful illumination for demanding tasks with its Advanced design. Compact and rugged, it provides precise, directional lighting through innovative features tailored for professionals.
1,000 lumens with a beam range of 35 metres for effective visibility
Multiple brightness settings: High, Medium, and Low to suit varying tasks
Rechargeable with a 3.5-hour charging time for convenience
Durable construction with IP65 rating for protection against dust and moisture
Related links
- Nightsearcher Rechargeable Work Light Work Light 3500 lm IP65
- Nightsearcher Rechargeable Work Light Work Light 2500 lm 21V
- Nightsearcher Rechargeable Work Light Work Light 6500 lm 14.8V, IPX4
- Nightsearcher Rechargeable LED Portable Task Light Work Light 7.4V
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- DeWALT Rechargeable LED Task Light Work Light USB Type C Plug IP54
- Kensington Rechargeable LED Rechargeable Battery Work Light USB Type C Plug IP65
- brennenstuhl Rechargeable LED Handlamp Work Light USB Type C Plug IP54
