Nightsearcher Rechargeable LED Work Lamp Work Light, 6500 lm, USB Plug, 18V, IP65
- RS Stock No.:
- 216-667
- Mfr. Part No.:
- NSKANGASTAR-6500K
- Brand:
- Nightsearcher
Subtotal (1 unit)*
£119.36
(exc. VAT)
£143.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.36 |
*price indicative
- RS Stock No.:
- 216-667
- Mfr. Part No.:
- NSKANGASTAR-6500K
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Plug Type | USB | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Luminous Flux | 6500lm | |
| Housing Material | Aluminium | |
| Voltage | 18V | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Height | 290mm | |
| Length | 230mm | |
| Width | 156mm | |
| Standards/Approvals | No | |
| Series | KANGA STAR | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Plug Type USB | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Luminous Flux 6500lm | ||
Housing Material Aluminium | ||
Voltage 18V | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Height 290mm | ||
Length 230mm | ||
Width 156mm | ||
Standards/Approvals No | ||
Series KANGA STAR | ||
- COO (Country of Origin):
- CN
The Nightsearcher Power Tool Work Lights are built with robust aluminium construction and a tempered glass lens for enhanced durability and protection. Featuring a convex lens, these lights offer improved optics for more efficient and focused illumination. Additionally, the work lights come equipped with a USB output socket, allowing you to charge phones, tablets, and other devices on the go, making them a practical and multifunctional tool for both work and outdoor environments.
Adjustable stand
Tripod mountable
IP65 rated
Powered by power tool batteries
Related links
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light Micro USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- Nightsearcher Rechargeable Work Light Work Light 6500 lm 14.8V, IPX4