Nightsearcher Rechargeable Flash Light Work Light 900 lm, USB Type C Plug, 3.7V, IPX4
- RS Stock No.:
- 847-828
- Mfr. Part No.:
- NSGUARDSTAR-X
- Brand:
- Nightsearcher
Subtotal (1 unit)*
£25.80
(exc. VAT)
£30.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.80 |
*price indicative
- RS Stock No.:
- 847-828
- Mfr. Part No.:
- NSGUARDSTAR-X
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Plug Type | USB Type C | |
| Product Type | Work Light | |
| Lamp Type | Flash Light | |
| Voltage | 3.7V | |
| Housing Material | Aluminium | |
| Rechargeable | Yes | |
| IP Rating | IPX4 | |
| Luminous Efficacy | 900lm | |
| Height | 26mm | |
| Length | 115mm | |
| Width | 160mm | |
| Lamp Supplied | Yes | |
| Series | GuardStar-X | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Plug Type USB Type C | ||
Product Type Work Light | ||
Lamp Type Flash Light | ||
Voltage 3.7V | ||
Housing Material Aluminium | ||
Rechargeable Yes | ||
IP Rating IPX4 | ||
Luminous Efficacy 900lm | ||
Height 26mm | ||
Length 115mm | ||
Width 160mm | ||
Lamp Supplied Yes | ||
Series GuardStar-X | ||
- COO (Country of Origin):
- CN
The Nightsearcher Compact rechargeable inspection light designed for tactical and industrial work environments. It delivers clear visibility and reliable performance under tough conditions.
900 lumens for powerful illumination
Robust aluminium construction ensures durability
Rechargeable 2200mAh Li-ion battery offers long runtime
IPX4 rated for water resistance in various conditions
Related links
- Nightsearcher Rechargeable Torch Work Light 1100 lm 3.7V, IPX4
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Type C Plug IPX4
- Nightsearcher Rechargeable Flash Light Work Light 1200 lm IP54
- Nightsearcher Rechargeable LED Spotlight Work Light USB Plug IPX4
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Unilite Rechargeable LED Portable Work Light USB Type C Plug IPX4
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Cordless LED Lamp Work Light USB Type C Plug IP44
