Nightsearcher Rechargeable Flash Light Work Light 1200 lm, USB Type C Plug, IP54
- RS Stock No.:
- 847-839
- Mfr. Part No.:
- NSROO-STAR-1200S
- Brand:
- Nightsearcher
Subtotal (1 unit)*
£28.25
(exc. VAT)
£33.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.25 |
*price indicative
- RS Stock No.:
- 847-839
- Mfr. Part No.:
- NSROO-STAR-1200S
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Work Light | |
| Plug Type | USB Type C | |
| Lamp Type | Flash Light | |
| Power | 3.7W | |
| Housing Material | Aluminium | |
| Rechargeable | Yes | |
| IP Rating | IP54 | |
| Height | 26mm | |
| Luminous Efficacy | 1200lm | |
| Length | 115mm | |
| Width | 46mm | |
| Lamp Supplied | Yes | |
| Series | RooStar 1200-S | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Work Light | ||
Plug Type USB Type C | ||
Lamp Type Flash Light | ||
Power 3.7W | ||
Housing Material Aluminium | ||
Rechargeable Yes | ||
IP Rating IP54 | ||
Height 26mm | ||
Luminous Efficacy 1200lm | ||
Length 115mm | ||
Width 46mm | ||
Lamp Supplied Yes | ||
Series RooStar 1200-S | ||
- COO (Country of Origin):
- CN
The Nightsearcher Inspection light is a rechargeable device that delivers powerful illumination and features an auto shut-off sensor for enhanced efficiency. Ideal for both everyday tasks and specific work environments requiring reliable lighting.
Produces 1200 lumens of bright illumination
Includes a proximity sensor that turns off when placed face down
Utilises a heat-resistant alloy body for durability
Features dual beam operation: spot and flood
Related links
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable Flash Light Work Light 900 lm 3.7V, IPX4
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Cordless LED Lamp Work Light USB Type C Plug IP44
- DeWALT Rechargeable LED LED Flashlight Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Folding Worklight Work Light 3.7V, IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light Micro USB Plug IP65
- Nightsearcher Rechargeable Work Light Work Light 2500 lm 21V
