Banner LED Area Light Work Light, 30V dc, IP68, IP69K, IP67
- RS Stock No.:
- 293-216
- Mfr. Part No.:
- WLA-2W275X180Q
- Brand:
- Banner
Subtotal (1 unit)*
£804.68
(exc. VAT)
£965.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £804.68 |
*price indicative
- RS Stock No.:
- 293-216
- Mfr. Part No.:
- WLA-2W275X180Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Area Light | |
| Colour Temperature | 5000K | |
| Housing Material | Polycarbonate | |
| Voltage | 30V dc | |
| Rechargeable | No | |
| Colour | White | |
| IP Rating | IP68, IP69K, IP67 | |
| Height | 25.8mm | |
| Length | 297.5mm | |
| Lifespan | 70000h | |
| Minimum Operating Temperature | -40°C | |
| Width | 180.1mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | WLA-2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Area Light | ||
Colour Temperature 5000K | ||
Housing Material Polycarbonate | ||
Voltage 30V dc | ||
Rechargeable No | ||
Colour White | ||
IP Rating IP68, IP69K, IP67 | ||
Height 25.8mm | ||
Length 297.5mm | ||
Lifespan 70000h | ||
Minimum Operating Temperature -40°C | ||
Width 180.1mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series WLA-2 | ||
- COO (Country of Origin):
- MX
The Banner Area Light is designed to provide exceptional illumination in a variety of settings. Engineered with versatility in mind, it adapts seamlessly to both indoor and outdoor applications, ensuring optimal performance under various environmental conditions. The light boasts an impressive lumen output, maintaining brightness even in demanding situations.
Designed to withstand extreme temperatures for reliable operation in any climate
Protected against reverse polarity to safeguard against installation mistakes
Complies with rigorous safety standards for peace of mind
Compact dimensions allow for easy integration into tight spaces
Related links
- Banner WLC60 LED Work Light IP68 IP68G 2 m, 640 mm
- Banner WLC60 LED Work Light IP68 IP68G 640 mm Arm Length 680 mm
- Banner LED Work Lamp Work Light 87 Lm/W 4-Pin(EU) Plug IP69K IP68, IP68G
- Banner WL50S LED Work Light IP67 2 m, 50 mm
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Banner LED Work Lamp Work Light 125 Lm/W 4-Pin 12V IP65 IP67
- Banner LED Portable Spot Light Work Light 125 Lm/W 30V dc IP69K
