Waldmann LED Ceiling Fitting Work Light 73 Lm/W, 1400 lm, CEE 7/7 Plug, 240V ac, IP20
- RS Stock No.:
- 278-625
- Mfr. Part No.:
- 114460000-00811075
- Brand:
- Waldmann
Subtotal (1 unit)*
£284.50
(exc. VAT)
£341.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £284.50 |
*price indicative
- RS Stock No.:
- 278-625
- Mfr. Part No.:
- 114460000-00811075
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | CEE 7/7 | |
| Sub Type | Ceiling Fitting | |
| Luminous Flux | 1400lm | |
| Colour Temperature | 5000K | |
| Voltage | 240V ac | |
| Housing Material | Aluminium | |
| Rechargeable | No | |
| Colour | Cold White | |
| IP Rating | IP20 | |
| Luminous Efficacy | 73Lm/W | |
| Cable Length | 4.7m | |
| Housing Finish | Aluminium Coloured Anodised, Anodised | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type CEE 7/7 | ||
Sub Type Ceiling Fitting | ||
Luminous Flux 1400lm | ||
Colour Temperature 5000K | ||
Voltage 240V ac | ||
Housing Material Aluminium | ||
Rechargeable No | ||
Colour Cold White | ||
IP Rating IP20 | ||
Luminous Efficacy 73Lm/W | ||
Cable Length 4.7m | ||
Housing Finish Aluminium Coloured Anodised, Anodised | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
The Waldmann system features maintenance-free LED technology with adequate power levels and step less, flicker-free dimming. It provides shadow and glare-free surface light, ensuring good contrast vision and excellent color recognition. The application-oriented panel selection ensures optimum work results. The robust aluminum housing offers a closed design, protecting both the user and the integrated technology. It features a uniquely flexible and balanced linkage, providing an enormous radius of action, along with high light quality and ergonomic handling.
Operation Multi-function switch
Design Mounted version
Fastening Screw-down bracket horizontal
Related links
- Waldmann LED Ceiling Fitting Work Light 73 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 70 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 78 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 83 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 54 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 75 Lm/W CEE 7/7 Plug IP20
