Waldmann LED Ceiling Fitting Work Light 78 Lm/W, 1500 lm, CEE 7/7 Plug, 240V ac, IP20

Subtotal (1 unit)*

£355.62

(exc. VAT)

£426.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£355.62

*price indicative

RS Stock No.:
278-617
Mfr. Part No.:
114460000-00811088
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Product Type

Work Light

Lamp Type

LED

Plug Type

CEE 7/7

Sub Type

Ceiling Fitting

Luminous Flux

1500lm

Colour Temperature

5000K

Housing Material

Aluminium

Voltage

240V ac

Rechargeable

No

Colour

Cold White

IP Rating

IP20

Luminous Efficacy

78Lm/W

Cable Length

4.7m

Housing Finish

Anodised, Aluminium Coloured Anodised

Standards/Approvals

CE

Lamp Supplied

Yes

COO (Country of Origin):
DE
The Waldmann system is equipped with maintenance-free LED technology offering adequate power levels and step less, flicker-free dimming. It provides shadow and glare-free surface light, enhancing contrast vision and color recognition. With an application-oriented panel selection, it delivers optimum work results. The robust aluminum housing has a closed design, ensuring protection for both the user and integrated technology. Its uniquely flexible and balanced linkage allows for a wide range of motion, and it provides high light quality combined with ergonomic handling.

Material Sectional aluminum

Surface Anodized

Color Aluminum colored anodized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy