LEDLENSER Rechargeable LED Lantern Work Light, 300 lm, USB Plug, 3.7V, IP66

Subtotal (1 unit)*

£49.85

(exc. VAT)

£59.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.85

*price indicative

RS Stock No.:
134-808
Mfr. Part No.:
ML4 LANTERN
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Plug Type

USB

Product Type

Work Light

Lamp Type

LED

Sub Type

Lantern

Luminous Flux

300lm

Voltage

3.7V

Housing Material

Polycarbonate

Colour Temperature

3000K

Rechargeable

Yes

Colour

Black

Diameter

34.5mm

IP Rating

IP66

Height

29mm

Minimum Operating Temperature

-20°C

Length

97mm

Maximum Operating Temperature

40°C

Width

34.50mm

Standards/Approvals

No

Lamp Supplied

Yes

Series

ML

RoHS Status: Exempt

COO (Country of Origin):
CN

Ledlenser Series ML Work Light, 300lm Luminous Flux, 3000K Colour Temperature - ML4 LANTERN


This work light is a compact, rechargeable LED lantern designed for portable task illumination in varied environments. It delivers warm white output and operates from a low-voltage supply while housed in a robust polymer enclosure, making it suitable for handheld use and temporary lighting where a durable, weather-resistant lamp is required.

Features and Benefits:


• 300lm output for clear task visibility
• 3000K warm white to reduce glare and improve colour rendering
• USB rechargeable for convenient on-site recharging
• IP66 protection enabling use in wet conditions
• Operates from 3.7V supply for low-voltage compatibility

Applications


• Suitable for outdoor maintenance in adverse weather
• Ideal for handheld inspection tasks on site
• Used with portable charging setups for remote work
• Can be used for campsite and leisure lighting
• Suitable for cold-climate operations down to -20°C

What material protects the light from impacts?


The enclosure is constructed from polycarbonate which provides mechanical resilience and surface durability.

What temperature range can it operate within?


It functions between -20°C and 40°C to accommodate cold starts and warm operating conditions.

How is the lamp powered and recharged?


It uses a 3.7V rechargeable cell that is replenished via a USB connection.

What form factor supports portability?


The design is compact, with a 97mm length and slim profile for easy handheld use.

What ingress protection does it provide against dust and water?


The product is sealed to an IP66 rating to resist dust ingress and powerful water jets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy