Milwaukee High Cut Grey HPPE, Nitrile Rubber, Nylon, Elastane Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 269-4454
- Mfr. Part No.:
- 4932492042
- Brand:
- Milwaukee
Subtotal (1 unit)*
£23.68
(exc. VAT)
£28.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.68 |
*price indicative
- RS Stock No.:
- 269-4454
- Mfr. Part No.:
- 4932492042
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | HPPE, Nitrile Rubber, Nylon, Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Number of Gloves | 2 | |
| Series | High Cut | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN388:2016 (4X43F), EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 9 | ||
Product Type Work Gloves | ||
Material HPPE, Nitrile Rubber, Nylon, Elastane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Number of Gloves 2 | ||
Series High Cut | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN388:2016 (4X43F), EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee High Cut F Gloves provides excellent grip performance with nitrile dipped palm, material performs better than other materials in wide range of temperatures and oily surfaces. Its smart swipe palm and fingertips allows the use of touch screen devices without removing gloves.
Excellent breathability and all day comfort
3 times machine washable
Related links
- Milwaukee High Cut Grey HPPE Nylon Size 7, Nitrile Coating
- Milwaukee High Cut Grey HPPE Nylon Size 8, Nitrile Coating
- Milwaukee High Cut Grey HPPE Nylon Size 11, Nitrile Coating
- Milwaukee High Cut F Black Size 9 Nitrile Coating
- Ansell AlphaTec 58-835 Grey HPPE Nylon Size 9, Nitrile Coating
- Milwaukee High Cut F Black Size 8 Nitrile Coating
- Tegera TEGERA Black Nylon Size 9, Nitrile Coating
- Ansell HyFlex 11581 Black HPPE Spandex Work Gloves Nitrile Coating
