Milwaukee High Cut Grey HPPE, Nitrile, Nylon, Spandex Work Gloves, Size 11, Nitrile Coating

Subtotal (1 unit)*

£22.78

(exc. VAT)

£27.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.78

*price indicative

RS Stock No.:
269-4456
Mfr. Part No.:
4932492044
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

11

Product Type

Work Gloves

Material

HPPE, Nitrile, Nylon, Spandex

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

F

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

2

Coating

Nitrile

Safety Standard

EN 388:2016, EN ISO 21420

Series

High Cut

EN 374 Chemical

No

Standards/Approvals

EN388:2016 (4X43F), EN ISO 21420

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Work Gloves, Grey, Cut Resistance Level - 4932492044


This work glove product provides hand protection for industrial tasks where cut, abrasion, puncture and tear hazards are present. Designed for technicians in automation, electronics, electrical and mechanical fields, it combines reinforced fibreglass and tungsten elements with lightweight textiles to allow precise handling while reducing mechanical risk in routine and maintenance operations.

Features & Benefits


• EN388 4X43F rated protection for severe cut resistance
• High-performance polyethylene core for reduced cut penetration
• Tungsten reinforcement improves abrasion resistance and lifespan
• Nylon and spandex Shell for lightweight dexterity and fit
• SMARTSWIPE™ compatible fingertip functionality for touchscreens
• Washable up to 3 times to extend usable service life

**Applications**


• Suitable for handling Sharp sheet metal and punched components
• Ideal for assembly of electronic modules requiring fine dexterity
• Used for cable installation and electrical panel maintenance
• Can be used for mechanical workshop tasks with Sharp edges
• Suitable for inspection and calibration work on automation lines

How should these gloves be stored between uses?


Keep them in their original packaging in clean, ventilated premises at -5°C to 35°C and 20%–75% humidity.

What laundering limits apply to these gloves?


Normal wash process only, maximum temperature 40°C

do not bleach, iron, tumble-dry or dry-clean.

Are there limitations around machine use while wearing them?


Do not wear near rotating or moving machine parts due to entanglement risk if caught.

What is the expected shelf and in-use lifetime?


They may be used up to 5 years after production and should be used within 3 years of purchase

in-use life depends on wear and abrasion.

Which materials provide puncture and tear resistance?


A combination of fibreglass, HPPE and steel/tungsten elements provides resistance to puncture and tearing while maintaining mobility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy