Milwaukee Cut Level Grey Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 269-4422
- Mfr. Part No.:
- 4932479718
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 269-4422
- Mfr. Part No.:
- 4932479718
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Cut Level 5/E Gloves provide excellent protection from sharp objects and abrasions. The double layer of nitrile protects your hands, whilst also preserving grip and dexterity when handling material in a variety of temperatures and oily surfaces.
All day comfort and high breathability
Works with touchscreens
Related links
- Milwaukee Impact Demolition Red Lycra Size 7, Nitrile Coating
- Milwaukee CUT E Black Size 10 Nitrile Coating
- Milwaukee CUT C Black Size L, Nitrile Coating
- Milwaukee CUT C Black Size 11/XL, Nitrile Coating
- Milwaukee CUT C Black Size 10/XL, Nitrile Coating
- Milwaukee CUT C Black Size M, Nitrile Coating
- Traffi Green Nitrile Size 7, Nitrile Coating
- GUYARD FULL NIC CUT 3 Black HPPE Polyamide Work Gloves Nitrile Coating
