Milwaukee Impact Demolition Red Lycra, Nylon Cut Resistant Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 269-4423
- Mfr. Part No.:
- 4932479723
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 269-4423
- Mfr. Part No.:
- 4932479723
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Glove Size | 7 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Lycra, Nylon | |
| Main Colour of Glove | Red | |
| Glove Coating | Nitrile | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Impact Protection | P | |
| EN388 2016 | 2121X | |
| EN374 Chemical | No | |
| Range | Impact Demolition | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Glove Size 7 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Lycra, Nylon | ||
Main Colour of Glove Red | ||
Glove Coating Nitrile | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Impact Protection P | ||
EN388 2016 2121X | ||
EN374 Chemical No | ||
Range Impact Demolition | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Impact Demolition Gloves are the perfect safety garment for use on oily and wet surfaces. With ARMORTEX reinforced palms and finger tips, durability and hand protection are vastly improved.
Impact resistant material reduces and absorbs shock
Certified for cut resistance protection
Certified for cut resistance protection
Related links
- Traffi Green Nitrile Size 7, Nitrile Coating
- Traffi Red Nitrile Size 7, Nitrile Coating
- Traffi Amber Nitrile Size 7, Nitrile Coating
- Traffi TG535 Green Nitrile Size 7, Nitrile Coating
- Traffi TM178 Red Elastane Size 7, Nitrile Micro-Foam Coating
- Traffi Green Nitrile Size 6, Nitrile Coating
- Traffi Green Nitrile Size 9, Nitrile Coating
- Traffi Green Nitrile Size 8, Nitrile Coating
