Milwaukee Yellow Polyurethane Gloves, Size 7, Polyurethane Coating

Subtotal (1 unit)*

£11.21

(exc. VAT)

£13.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.21

*price indicative

RS Stock No.:
260-1953
Mfr. Part No.:
4932479926
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Gloves

Size

7

Material

Polyurethane

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016, EN ISO 21420, UKCA

Resistance Features

General Purpose

Coating

Polyurethane

Number of Gloves

2

Standards/Approvals

EN388:2016, EN ISO 21420, UKCA

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee hi-vis cut D gloves its fluorescent material provides high visibility in low light environment and lightweight thin gloves with polyurethane dipped palm, allowing good dexterity.

Cut level D ideal for wire stripping, pipe threading/cutting, light metal stamping

Reinforced nitrile coating with added protection between thumb and fingers

Smartswipe palm and fingertips allows the use of touch screen devices without removing gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy