Milwaukee Yellow Polyurethane Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 260-1959
- Mfr. Part No.:
- 4932479932
- Brand:
- Milwaukee
Subtotal (1 unit)*
£13.70
(exc. VAT)
£16.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.70 |
*price indicative
- RS Stock No.:
- 260-1959
- Mfr. Part No.:
- 4932479932
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Polyurethane | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | E | |
| EN 388 Blade | Yes | |
| Safety Standard | EN, EN ISO 21420, UKCA | |
| Resistance Features | General Purpose | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN388:2016 (4X43E), EN ISO 21420, UKCA | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Gloves | ||
Size 8 | ||
Material Polyurethane | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test E | ||
EN 388 Blade Yes | ||
Safety Standard EN, EN ISO 21420, UKCA | ||
Resistance Features General Purpose | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Standards/Approvals EN388:2016 (4X43E), EN ISO 21420, UKCA | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hi-vis cut E gloves its fluorescent material provides high visibility in low light environment and cut level E ideal for sheet metal, glass handling, wire stripping, ducting.
Lightweight thin gloves with polyurethane dipped palm, allowing good dexterity
Reinforced nitrile coating with added protection between thumb and fingers
Smartswipe palm and fingertips allows the use of touch screen devices without removing gloves
Related links
- Milwaukee Yellow Polyurethane Gloves Polyurethane Coating
- Milwaukee Yellow Polyester Gloves Polyurethane Coating
- Milwaukee Yellow Polyurethane Gloves Polyurethane Coating
- Milwaukee Yellow Polyurethane Gloves Polyurethane Coating
- Milwaukee Yellow Polyurethane Gloves Polyurethane Coating
- Milwaukee Yellow Polyurethane Gloves Polyurethane Coating
- Milwaukee Grey Polyurethane Gloves Polyurethane Coating
- Ansell Edge 48-125 White Polyester Size 8, Polyurethane Coating
