Milwaukee Yellow Polyurethane Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 260-1955
- Mfr. Part No.:
- 4932479928
- Brand:
- Milwaukee
Subtotal (1 unit)*
£11.21
(exc. VAT)
£13.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.21 |
*price indicative
- RS Stock No.:
- 260-1955
- Mfr. Part No.:
- 4932479928
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Polyurethane | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EN ISO 21420, UKCA | |
| Resistance Features | General Purpose | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN388:2016 (4X43D), UKCA | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 9 | ||
Product Type Gloves | ||
Material Polyurethane | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EN ISO 21420, UKCA | ||
Resistance Features General Purpose | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Standards/Approvals EN388:2016 (4X43D), UKCA | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hi-vis cut D gloves its fluorescent material provides high visibility in low light environment and lightweight thin gloves with polyurethane dipped palm, allowing good dexterity.
Cut level D ideal for wire stripping, pipe threading/cutting, light metal stamping
Reinforced nitrile coating with added protection between thumb and fingers
Smartswipe palm and fingertips allows the use of touch screen devices without removing gloves
Related links
- Milwaukee Yellow Polyurethane Gloves Polyurethane Coating
- Milwaukee Yellow Polyester Gloves Polyurethane Coating
- Milwaukee Yellow Polyurethane Gloves Polyurethane Coating
- Milwaukee Yellow Polyurethane Gloves Polyurethane Coating
- Milwaukee Yellow Polyurethane Gloves Polyurethane Coating
- Milwaukee Yellow Polyurethane Gloves Polyurethane Coating
- Milwaukee Yellow HPPE Gloves Polyurethane Coating
- Milwaukee Grey Polyurethane Gloves Polyurethane Coating
