Milwaukee Hi-Vis Cut A Gloves Yellow Polyester Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 260-1946
- Mfr. Part No.:
- 4932479919
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.97
(exc. VAT)
£5.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £4.97 |
*price indicative
- RS Stock No.:
- 260-1946
- Mfr. Part No.:
- 4932479919
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Polyester | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Series | Hi-Vis Cut A Gloves | |
| Resistance Features | General Purpose | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016/3121A, EN ISO 21420, UKCA | |
| Standards/Approvals | EN388:2016 (3121A), EN ISO 21420, UKCA | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Gloves | ||
Size 10 | ||
Material Polyester | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Series Hi-Vis Cut A Gloves | ||
Resistance Features General Purpose | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016/3121A, EN ISO 21420, UKCA | ||
Standards/Approvals EN388:2016 (3121A), EN ISO 21420, UKCA | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hi-vis cut A gloves designed to provide increased dexterity and all–day comfort, ideal for material handling, carpenter, plumbing, remodeling, general contracting applications.
Fluorescent material provides high visibility in low light environment
Lightweight and thin gloves with polyurethane dipped palm
Smartswipe palm and fingertips allows the use of touch screen devices without removing gloves
Related links
- Milwaukee Hi-Vis Cut B Yellow HPPE Gloves Polyurethane Coating
- Milwaukee Hi-Dex Cut C Grey Polyurethane Gloves Polyurethane Coating
- Milwaukee Yellow Polyester Gloves Polyurethane Coating
- Milwaukee Yellow Polyester Gloves Polyurethane Coating
- Milwaukee Yellow Polyester Gloves Polyurethane Coating
- Milwaukee Yellow Polyester Gloves Polyurethane Coating
- Traffi Red Carbon Fibre Size 10, Polyurethane Coating
- Ansell HyFlex 11-738 Black Polyester Cut Resistant Gloves Nitrile, Polyurethane Coating
