Milwaukee Hi-Vis Cut B Yellow HPPE Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 260-1949
- Mfr. Part No.:
- 4932479922
- Brand:
- Milwaukee
Subtotal (1 unit)*
£7.46
(exc. VAT)
£8.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.46 |
*price indicative
- RS Stock No.:
- 260-1949
- Mfr. Part No.:
- 4932479922
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | HPPE | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| Series | Hi-Vis Cut B | |
| Coating | Polyurethane | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388:2016, EN ISO 21420, UKCA | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016, EN ISO 21420, UKCA | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 8 | ||
Product Type Gloves | ||
Material HPPE | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 2 | ||
EN388 Cut - TDM-100 Test B | ||
Series Hi-Vis Cut B | ||
Coating Polyurethane | ||
Resistance Features General Purpose | ||
Safety Standard EN 388:2016, EN ISO 21420, UKCA | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016, EN ISO 21420, UKCA | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hi-vis cut A gloves designed to provide increased dexterity and all–day comfort, ideal for material handling, carpenter, plumbing, remodeling, general contracting applications.
Fluorescent material provides high visibility in low light environment
Lightweight and thin gloves with polyurethane dipped palm
Smartswipe palm and fingertips allows the use of touch screen devices without removing gloves
Related links
- Milwaukee Hi-Vis Cut A Gloves Yellow Polyester Gloves Polyurethane Coating
- Milwaukee Yellow HPPE Gloves Polyurethane Coating
- Milwaukee Yellow HPPE Gloves Polyurethane Coating
- Milwaukee Yellow HPPE Gloves Polyurethane Coating
- Milwaukee Yellow HPPE Gloves Polyurethane Coating
- Milwaukee Hi-Dex Cut B Grey Polyurethane Gloves Polyurethane Coating
- Kimberly Clark G60 Endurapro Grey HPPE Gloves Polyurethane Coating
- Lebon Protection SHOCKPROTEC/B Yellow Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
