Milwaukee Hi-Dex Cut C Grey Polyurethane Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 260-2003
- Mfr. Part No.:
- 4932480499
- Brand:
- Milwaukee
Subtotal (1 unit)*
£16.20
(exc. VAT)
£19.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.20 |
*price indicative
- RS Stock No.:
- 260-2003
- Mfr. Part No.:
- 4932480499
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Hi-Dex Cut C | |
| Coating | Polyurethane | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EAC, EN388:2016, EN ISO 21420, UKCA, Ukraine | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 10 | ||
Product Type Gloves | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Hi-Dex Cut C | ||
Coating Polyurethane | ||
Resistance Features General Purpose | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals EAC, EN388:2016, EN ISO 21420, UKCA, Ukraine | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hi-dex cut C gloves have smartswipe fingertips allows the use of touch screen devices without removing gloves and it is 5 times washable allowing extended lifetime, cost and waste reduction and nitrile reinforcement between thumb and index finger for more durability.
18 gauge material for extra dexterity and total mobility for precise task
Lightweight and thin gloves with polyurethane dipped palm
Excellent breathability and all day comfort
Related links
- Milwaukee Hi-Dex Cut C Gloves Grey Polyurethane Gloves Polyurethane Coating
- Milwaukee Hi-Dex Cut B Grey Polyurethane Gloves Polyurethane Coating
- Milwaukee Hi-Dex Grey Polyurethane Gloves Polyurethane Coating
- Milwaukee Hi-Dex Black Nylon Size 10/XL, Nitrile Coating
- North WorkEasy 13G GY PU A3/C Grey Polyurethane Gloves Polyurethane Coating
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves Nitrile
- Milwaukee Hi-Vis Cut A Gloves Yellow Polyester Gloves Polyurethane Coating
- Milwaukee Hi-Dex Black Nylon Size 9 Nitrile Coating
