Milwaukee Yellow Nitrile Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 260-1940
- Mfr. Part No.:
- 4932479721
- Brand:
- Milwaukee
Subtotal (1 unit)*
£8.71
(exc. VAT)
£10.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.71 |
*price indicative
- RS Stock No.:
- 260-1940
- Mfr. Part No.:
- 4932479721
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Nitrile | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Resistance Features | General Purpose | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016, EN ISO 21420 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Gloves | ||
Size 7 | ||
Material Nitrile | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Resistance Features General Purpose | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016, EN ISO 21420 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hi-vis cut 3/C dipped gloves offers more resistance than a cut level A. It is ideal protection for stripping wire or pipe threading and cutting. Reinforced nitrile coating with added protection between thumb and fingers.
Fluorescent material provides high visibility in low light environment
Lightweight and thin gloves with polyurethane dipped palm
Smartswipe palm and fingertips allows the use of touch screen devices without removing gloves
Related links
- Milwaukee Yellow Nitrile Gloves Nitrile Coating
- Milwaukee Yellow Nitrile Gloves Nitrile Coating
- Milwaukee Yellow Nitrile Gloves Nitrile Coating
- Milwaukee Yellow Nitrile Gloves Nitrile Coating
- Ansell AlphaTec 37-320 Yellow Nitrile Work Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Mapa TITAN 383 Yellow Nitrile Work Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
