Milwaukee Yellow Nitrile Gloves, Size 11, Nitrile Coating

Subtotal (1 unit)*

£8.71

(exc. VAT)

£10.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.71

*price indicative

RS Stock No.:
260-1906
Mfr. Part No.:
4932478134
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Gloves

Size

11

Material

Nitrile

Colour

Yellow

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

X

Number of Gloves

2

Resistance Features

General Purpose

Safety Standard

EN, EN ISO 21420

Coating

Nitrile

EN 374 Chemical

No

Standards/Approvals

EN388:2016, EN ISO 21420

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee hi-vis cut C gloves its fluorescent material provides high visibility in low light environment and offers more resistance than a cut level A, to cut and abrasion, ideal protection for stripping wire or pipe threading and cutting.

Lightweight thin gloves with polyurethane dipped palm, allowing good dexterity

Reinforced nitrile coating with added protection between thumb and fingers

Smartswipe palm and fingertips allows the use of touch screen devices without removing gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy