Milwaukee Yellow Nitrile Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 260-1903
- Mfr. Part No.:
- 4932478131
- Brand:
- Milwaukee
Subtotal (1 unit)*
£8.71
(exc. VAT)
£10.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.71 |
*price indicative
- RS Stock No.:
- 260-1903
- Mfr. Part No.:
- 4932478131
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | Yes | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016, EN ISO 21420 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 8 | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade Yes | ||
Resistance Features General Purpose | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016, EN ISO 21420 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hi-vis cut C gloves its fluorescent material provides high visibility in low light environment and offers more resistance than a cut level A, to cut and abrasion, ideal protection for stripping wire or pipe threading and cutting.
Lightweight thin gloves with polyurethane dipped palm, allowing good dexterity
Reinforced nitrile coating with added protection between thumb and fingers
Smartswipe palm and fingertips allows the use of touch screen devices without removing gloves
Related links
- Milwaukee Yellow Nitrile Gloves Nitrile Coating
- Milwaukee Yellow Nitrile Gloves Nitrile Coating
- Milwaukee Yellow Nitrile Gloves Nitrile Coating
- Milwaukee Yellow Nitrile Gloves Nitrile Coating
- Mapa EXONIT 853 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Mapa EXONIT 852 Black Yellow Nitrile Work Gloves Nitrile Foam Coating
