Milwaukee Red Acrylic Gloves, Size 10, Latex Coating
- RS Stock No.:
- 260-1869
- Mfr. Part No.:
- 4932471345
- Brand:
- Milwaukee
Subtotal (1 unit)*
£7.46
(exc. VAT)
£8.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.46 |
*price indicative
- RS Stock No.:
- 260-1869
- Mfr. Part No.:
- 4932471345
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Acrylic | |
| Colour | Red | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | General Purpose | |
| Coating | Latex | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016, EN 511, EN ISO 21420 | |
| Standards/Approvals | EN388:2016 (1141A), EN511 (01X), EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 10 | ||
Product Type Gloves | ||
Material Acrylic | ||
Colour Red | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features General Purpose | ||
Coating Latex | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016, EN 511, EN ISO 21420 | ||
Standards/Approvals EN388:2016 (1141A), EN511 (01X), EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee winter cut A gloves 10/XL it is warm and dual liner for excellent warmth in coolest condition and for high breathability all day.
Winter insulation will keep the hand warm while working in cold conditions
High dexterity while handling small objects
1 piece
Related links
- Milwaukee Red Acrylic Gloves Latex Coating
- Milwaukee Red Acrylic Cut Resistant Gloves Latex Coating
- Milwaukee Winter Cut A Red Acrylic Gloves Latex Coating
- Portwest A140BK Yellow Acrylic Gloves Latex Coating
- GUYARD Black Cut Winter Black Acrylic Lycra Work Gloves Latex Coating
- Milwaukee Winter Gloves Red Latex Cut Resistant Gloves Latex Coating
- Traffi TG1072 Red Acrylic Gloves Nitrile Coating
- Traffi TG1070 Red Acrylic Gloves Nitrile Foam Coating
