Milwaukee Red Acrylic Gloves, Size 9, Latex Coating
- RS Stock No.:
- 260-1868
- Mfr. Part No.:
- 4932471344
- Brand:
- Milwaukee
Subtotal (1 unit)*
£7.46
(exc. VAT)
£8.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.46 |
*price indicative
- RS Stock No.:
- 260-1868
- Mfr. Part No.:
- 4932471344
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Acrylic | |
| Colour | Red | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 2 | |
| Safety Standard | EN, EN 388:2016 1141A, EN ISO 21420 | |
| Coating | Latex | |
| Resistance Features | General Purpose | |
| Standards/Approvals | EN388:2016 (1141A), EN511 (01X), EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Gloves | ||
Size 9 | ||
Material Acrylic | ||
Colour Red | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 2 | ||
Safety Standard EN, EN 388:2016 1141A, EN ISO 21420 | ||
Coating Latex | ||
Resistance Features General Purpose | ||
Standards/Approvals EN388:2016 (1141A), EN511 (01X), EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee winter cut A gloves 9/L it is warm and dual liner for excellent warmth in coolest condition and for high breathability all day.
Winter insulation will keep the hand warm while working in cold conditions
High dexterity while handling small objects
1 piece
Related links
- Milwaukee Red Acrylic Gloves Latex Coating
- Milwaukee Red Acrylic Cut Resistant Gloves Latex Coating
- Milwaukee Winter Cut A Red Acrylic Gloves Latex Coating
- Portwest A140BK Black Acrylic Gloves Latex Coating
- Tegera TEGERA Orange Acrylic Gloves Latex Coating
- Traffi TG1072 Red Acrylic Gloves Nitrile Coating
- Traffi TG1070 Red Acrylic Gloves Nitrile Foam Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
