Milwaukee Grey Terrycloth Work Gloves, Size 9
- RS Stock No.:
- 231-1833
- Mfr. Part No.:
- 4932498488
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 231-1833
- Mfr. Part No.:
- 4932498488
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Glove Size | 9 | |
| Glove Material | Terrycloth | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 1Pair | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Glove Size 9 | ||
Glove Material Terrycloth | ||
Main Colour of Glove Grey | ||
Number of Gloves 1Pair | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee work gloves provides ultimate comfort and breathability. The TPR pad provides knuckle protection and has hook and loop closure for secure fit. The capacitive knuckle allows use of touch screen devices without removing gloves or using dirty fingertips.
Breathable tri-cot lining
Size 9 - L
Terry cloth thumb
Pack quantity 1
Rating EN 388:2016 (2121X)
Safety standard CE Category 2
Size 9 - L
Terry cloth thumb
Pack quantity 1
Rating EN 388:2016 (2121X)
Safety standard CE Category 2
UKCA
Related links
- Milwaukee Grey Terrycloth Work Gloves, Size 8
- Milwaukee Grey Terrycloth Work Gloves, Size 11/XL
- Milwaukee Grey Terrycloth Work Gloves, Size 10
- Milwaukee Grey Nitrile Cut Resistant Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Winter Gloves Red Latex Cut Resistant Gloves Latex Coating
- Tegera Grey Size 9
- Tegera TEGERA Grey Size 9
