Milwaukee Grey Terrycloth Work Gloves, Size 8
- RS Stock No.:
- 231-1832
- Mfr. Part No.:
- 4932498487
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 231-1832
- Mfr. Part No.:
- 4932498487
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Terrycloth | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | No | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Terrycloth | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 No | ||
Number of Gloves 1 | ||
Safety Standard EN 388 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee work gloves provides ultimate comfort and breathability. The TPR pad provides knuckle protection and has hook and loop closure for secure fit. The capacitive knuckle allows use of touch screen devices without removing gloves or using dirty fingertips.
Breathable tri-cot lining
Terry cloth thumb
Increased durability and hand protection
Pack quantity 1
Rating EN 388:2016 (2121X)
