Milwaukee Grey Nitrile Cut Resistant Cut Resistant Gloves, Size 9, Nitrile Coating

Stock information currently inaccessible
RS Stock No.:
231-1852
Mfr. Part No.:
4932471425
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Glove Size

9

Primary Glove Application

Cut Resistant

Glove Material

Nitrile

Main Colour of Glove

Grey

Glove Coating

Nitrile

Number of Gloves

1Pair

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

4

EN388 Cut - TDM-100 Test

E

EN388 2016

4X44E

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee gloves has double layer of nitrile for added durability and increased protection from sharp objects. It has excellent grip performance, nitrile material performs better than other materials in wide range of temperatures and oily surfaces.

Size 9 - L
Colour code red
Pack quantity 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy