ATG Maxicut Grey Spandex Work Gloves, Size 9, NBR Coating
- RS Stock No.:
- 230-1425
- Mfr. Part No.:
- 34470-09B
- Brand:
- ATG
Image representative of range
Subtotal (1 pair)*
£14.23
(exc. VAT)
£17.08
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 72 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | £14.23 |
*price indicative
- RS Stock No.:
- 230-1425
- Mfr. Part No.:
- 34470-09B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Spandex | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | 4 | |
| EN388 Cut - TDM-100 Test | C | |
| Coating | NBR | |
| Series | Maxicut | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Spandex | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test 4 | ||
EN388 Cut - TDM-100 Test C | ||
Coating NBR | ||
Series Maxicut | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Maxicut Grey Spandex Work Gloves NBR Coating
- ATG Maxicut Grey Spandex Work Gloves NBR Coating
- ATG Maxicut Grey Spandex Work Gloves NBR Coating
- ATG Maxichem Green Spandex Work Gloves NBR Coating
- ATG Maxicut Oil 34-450LP Green Nitrile HPPE Nylon Spandex Work Gloves NBR,
- ATG Maxicut 34-470 Grey Nitrile Foam Fibreglass Spandex Work Gloves Nitrile Foam Coating
- ATG Maxicut 34-450 Green Nitrile Foam Fibreglass Polyester Size 9, Nitrile Foam
- ATG Maxicut Oil 34-305 Green Nitrile Foam Polyester Spandex Size 9, Nitrile Foam
