Topdog Navy Blue PUR Gloves, Size One Size
- RS Stock No.:
- 230-0809
- Mfr. Part No.:
- T0160
- Brand:
- Topdog
Subtotal (1 pack of 100 pairs)*
£17.40
(exc. VAT)
£20.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.174 | £17.40 |
*price indicative
- RS Stock No.:
- 230-0809
- Mfr. Part No.:
- T0160
- Brand:
- Topdog
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Topdog | |
| Product Type | Gloves | |
| Size | One Size | |
| Material | PUR | |
| Colour | Navy Blue | |
| Resistance Features | Animal Fat Resistant, Chemical Resistant, Degreaser, Water Resistant | |
| Number of Gloves | 200 | |
| Safety Standard | CFIA, EU, FDA, USDA | |
| Standards/Approvals | CFIA, FDA/USDA and EU compliant | |
| Select all | ||
|---|---|---|
Brand Topdog | ||
Product Type Gloves | ||
Size One Size | ||
Material PUR | ||
Colour Navy Blue | ||
Resistance Features Animal Fat Resistant, Chemical Resistant, Degreaser, Water Resistant | ||
Number of Gloves 200 | ||
Safety Standard CFIA, EU, FDA, USDA | ||
Standards/Approvals CFIA, FDA/USDA and EU compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Top dog top dog glove stiffener is made of 100% polyurethane, comes in one size fits all. It is machine washable on a regular setting and dryer safe to 82 degrees without heat. It is suitable in food preparation and light handling areas. It should be stored in a cool dry area out of direct sunlight and away from heat. It is lightweight, supple and comfortable to wear. It comes in blue colour.
Tear and puncture resistant
100% recyclable
Related links
- Regatta Professional TRG207 Navy Acrylic Work Gloves, Size One Size
- Goldfreeze Thermal Gloves Blue Mixed Fibre (NylonPolyester) Gripper Gloves, Size One Size
- Vision Safe Limited Glove Guard Blue Metal Detectable Plastic Glove Grabber, Size One Size
- RS PRO Blue Thermolite Fibre Gloves Uncoated Coating
- RS PRO Blue Thermolite Fibre Gripper Gloves Uncoated Coating
- Traffi TG105 Red Polyester Gloves, Size One Size
- RS PRO Nylon Anti-Static Gloves, Size One Size
- Lebon Protection COLDSKIN Black Elastane Gloves, Size One Size
