Vision Safe Limited Glove Guard Blue Metal Detectable Plastic Glove Grabber, Size One Size
- RS Stock No.:
- 230-0624
- Mfr. Part No.:
- MDGG1BL
- Brand:
- Vision Safe Limited
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-0624
- Mfr. Part No.:
- MDGG1BL
- Brand:
- Vision Safe Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vision Safe Limited | |
| Product Type | Glove Grabber | |
| Size | One Size | |
| Material | Metal Detectable Plastic | |
| Colour | Blue | |
| Resistance Features | Glove Holder | |
| Safety Standard | No | |
| Mechanical Hazards EN 388 | No | |
| Series | Glove Guard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vision Safe Limited | ||
Product Type Glove Grabber | ||
Size One Size | ||
Material Metal Detectable Plastic | ||
Colour Blue | ||
Resistance Features Glove Holder | ||
Safety Standard No | ||
Mechanical Hazards EN 388 No | ||
Series Glove Guard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Vision Safe Limited glove guard is moulded entirely out of a metal detectable plastic. This was designed specifically for use in the food processing industry to safely keep your gloves close at hand.
It comes in blue colour
Related links
- Vision Safe Limited Glove Guard Orange Plastic Glove Grabber, Size One Size
- NITRAS SAFETY NITRAS-CLIP Red Plastic Glove Grabber, Size 1
- VisionSafe Glove Guard Blue Synthetic/Blend Fibre Puncture & Tear Resistant Gloves, Size S/XL
- RS PRO Cable Tie 150 mm x 3.6mm, Blue Metal Detectable Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, Blue Metal Detectable Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Blue Metal Detectable Nylon
- RS PRO Cable Tie 400 mm x 4.6mm, Blue Metal Detectable Nylon
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Metal Detectable Polypropylene
