Goldfreeze Thermal Gloves Blue Mixed Fibre (Nylon,Acrylic,Polyester) Gripper Gloves, Size One Size

Subtotal (1 pair)*

£2.98

(exc. VAT)

£3.58

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 62 unit(s), ready to ship
Pair(s)
Per Pair
1 +£2.98

*price indicative

RS Stock No.:
230-0655
Mfr. Part No.:
4082208
Brand:
Goldfreeze
Find similar products by selecting one or more attributes.
Select all

Brand

Goldfreeze

Size

One Size

Product Type

Gripper Gloves

Material

Mixed Fibre (Nylon, Acrylic, Polyester)

Colour

Blue

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN

Resistance Features

Puncture Resistant, Cut Resistant

Series

Thermal Gloves

Number of Gloves

2

Standards/Approvals

EN511:2006, EN388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Goldfreeze red dot general handling grip glove is ideal for order picking, general handling etc. It has knitted mixed fibre glove for extra warmth. It has PVC dots to palm and fingers ensure maximum grip. It is available in one size.

Sold and priced in packs of 10 pairs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy