ATG MaxiDry Plus Black, Blue Nylon Work Gloves, Size 9, NBR Coating
- RS Stock No.:
- 230-0534
- Mfr. Part No.:
- 56-530 - T9
- Brand:
- ATG
Image representative of range
Subtotal (1 pair)*
£10.53
(exc. VAT)
£12.64
(inc. VAT)
FREE delivery for orders over £60.00
- 472 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | £10.53 |
*price indicative
- RS Stock No.:
- 230-0534
- Mfr. Part No.:
- 56-530 - T9
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Coating | NBR | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | |
| Series | MaxiDry Plus | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016/Type B, EN ISO 374-5:2016, REACH compliant, Sanitised, Standard 100 by OEKO-TEX (08.BH.57867) | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Coating NBR | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | ||
Series MaxiDry Plus | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016/Type B, EN ISO 374-5:2016, REACH compliant, Sanitised, Standard 100 by OEKO-TEX (08.BH.57867) | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
ATG Black/Blue Nylon Work Gloves, Size 9, 1.1mm Palm Thickness - MaxiDry Plus Series - 56-530-09
Features & Benefits
Applications
Are these gloves waterproof?
Related links
- ATG MaxiDry Plus Black Size 7, NBR Coating
- ATG MaxiDry Plus Black Size 8, NBR Coating
- ATG MaxiDry Plus Black Size 10, NBR Coating
- ATG MaxiDry Plus Black Size 11, NBR Coating
- ATG Maxichem Green Spandex Work Gloves NBR Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 10, Nitrile Foam Coating
- ATG Maxicut Grey Spandex Work Gloves NBR Coating
- uvex Unilite 6605 Black Nylon Work Gloves NBR Coating
