ATG MaxiDry Plus Black, Blue Nylon Work Gloves, Size 8, NBR Coating

Image representative of range

Subtotal (1 pair)*

£13.16

(exc. VAT)

£15.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 129 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£13.16

*price indicative

RS Stock No.:
230-0533
Mfr. Part No.:
56-530 - T8
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Work Gloves

Size

8

Material

Nylon

Lining Material

Nylon

Colour

Black, Blue

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420, EN ISO 374-1:2016, EN ISO 374-5:2016

Series

MaxiDry Plus

Coating

NBR

Resistance Features

Chemical Resistant

Number of Gloves

2

EN 374 Chemical

Yes

Standards/Approvals

EN 388:2016 + A1:2018, EN ISO 21420, EN ISO 374-1:2016, EN ISO 374-5:2016

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The ATG. gloves is designed and developed for those working with chemicals requiring good levels of protection and it is certified as a type B product according to EN ISO 374:2016 + A1:2018. It has blue/black colour coating with red over lock. It has been tested and successfully passed the Oeko-Tex standard 100 global standard which indicates that the product is skin friendly. It is skin health alliance dermatologically accredited and comes in size (M).

Liquid and silicon free gloves

REACH compliant

Sanitized protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy