Liscombe Grey Leather Work Gloves, Size 10, Leather Coating
- RS Stock No.:
- 230-0520
- Mfr. Part No.:
- 421-10
- Brand:
- Liscombe
Stock information currently inaccessible
- RS Stock No.:
- 230-0520
- Mfr. Part No.:
- 421-10
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Leather | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388, EN 420 | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Leather | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388, EN 420 | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Liscombe Grey Leather Work Gloves, Size 10, 1 Pair - 421-10
Safely handle your goods, tools and equipment with these cut-resistant work gloves from Liscombe. As they're made from a tough leather material, they're designed to withstand wear from common manual tasks such as lifting and pulling. They meet EN388:2016 standards, meaning they've been fully tested for resistance to abrasion and tears, as well as cuts and punctures. This means you can rest assured that they'll provide robust protection in a number of heavy-duty commercial and industrial applications.
Features & Benefits
• Unlined to promote greater dexterity when gripping and handling items
• Elasticated wrist helps keep gloves from slipping off and prevents dirt from getting inside
• Meets CE and UKCA (UK Conformity Assessed) standards for safe use in the UK and Europe
Applications
• Maintenance departments
• Material handling
• Welding and metalwork
• DIY projects
• Gardening
How can I determine my glove size?
To determine your glove size, wrap a measuring tape around the widest part of your palm, then measure the longest part of your hand from the tip of your middle finger to your wrist.
Related links
- Liscombe Grey Leather Work Gloves Leather Coating
- Liscombe Grey Leather Work Gloves Leather Coating
- Liscombe Grey Leather Work Gloves Leather Coating
- Liscombe Grey Leather Work Gloves Leather Coating
- Liscombe Yellow Leather Work Gloves Leather Coating
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tilsatec Black Size 10, Leather Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
