Liscombe Grey Leather Work Gloves, Size 12, Leather Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-0522
Mfr. Part No.:
421-12
Brand:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Work Gloves

Size

12

Material

Leather

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Coating

Leather

Resistance Features

Cut Resistant

Number of Gloves

2

Safety Standard

EN 388, EN 420

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IN
The Liscombe unlined drivers gloves made of superior grey cow grain leather. It is used in general handling operations and materials handling and comes in size 12. It has CE, UKCA markings and certified by EN388:2016.

Resistance to cuts and abrasion

Elasticated back for close fit

Excellent comfort and good dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy