Kern 317 White Cotton Gloves, Size 9
- RS Stock No.:
- 920-916
- Mfr. Part No.:
- 317-280
- Brand:
- Kern
Subtotal (1 unit)*
£5.94
(exc. VAT)
£7.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.94 |
*price indicative
- RS Stock No.:
- 920-916
- Mfr. Part No.:
- 317-280
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Cotton | |
| Colour | White | |
| Number of Gloves | 2 | |
| Series | 317 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Size 9 | ||
Product Type Gloves | ||
Material Cotton | ||
Colour White | ||
Number of Gloves 2 | ||
Series 317 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Kern glove designed for precision handling, providing reliable protection while ensuring dexterity during use.
Constructed from Durable cotton material for optimum comfort
Packing dimensions of 200x100x10 mm facilitate easy storage
Weighing just 0.01 kg, they offer lightweight wearability
Consistent quality assurance with a net weight of approximately 0.05 kg
Related links
- Kern 317 White Nylon Gloves, Size 9
- Kern 317 White Cotton Size 10/11
- Catu CG80 White Cotton Gloves, Size 9/10
- Liscombe White Cotton Gloves Lightweight Cotton Coating
- RS PRO White Cotton Gloves Uncoated Coating
- Tegera 13 Black White Cotton Size 9
- Portwest A080WHR White Cotton Work Gloves Latex Polyurethane, PVC Coating
- Polyco Healthline Hot Glove White Cotton Work Gloves Nitrile Coating
