Kern 317 White Nylon Gloves, Size 9
- RS Stock No.:
- 920-917
- Mfr. Part No.:
- 317-281
- Brand:
- Kern
Subtotal (1 unit)*
£8.91
(exc. VAT)
£10.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.91 |
*price indicative
- RS Stock No.:
- 920-917
- Mfr. Part No.:
- 317-281
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Nylon | |
| Colour | White | |
| Number of Gloves | 2 | |
| Series | 317 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Gloves | ||
Size 9 | ||
Material Nylon | ||
Colour White | ||
Number of Gloves 2 | ||
Series 317 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern premium glove provides exceptional protection and comfort, designed specifically for handling test weights and accessories. Their construction ensures durability suitable for various applications in controlled environments.
Made from high-quality nylon for strength and flexibility
Lightweight construction with a net weight of approximately 0.05 kg
Compact packing dimensions of 250x140x5 mm facilitate easy storage
Quick delivery time of just 1 day for prompt availability
Related links
- Kern 317 White Cotton Gloves, Size 9
- Kern 317 White Cotton Size 10/11
- Avit AV13074 White Nylon Gloves Polyurethane Coating
- Ansell 48-105 White Nylon Gloves Polyurethane Coating
- Kimberly Clark G35 White Nylon Gloves Seamless Nylon Coating
- Ansell HyFlex 11-800 White Nylon Gloves Nitrile Coating
- NITRAS SAFETY NITRAS White Nylon Gloves Polyurethane Coating
- Ansell EDGE 76-200 White Nylon Gloves Nitrile Foam Coating
