RS PRO White Cotton Gloves, Size 9, Uncoated Coating

Subtotal (1 pair)*

£10.62

(exc. VAT)

£12.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,395 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 09 November 2026
  • Plus 975 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£10.62

*price indicative

RS Stock No.:
253-5112
Mfr. Part No.:
640L
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Gloves

Size

9

Material

Cotton

Colour

White

EN 388 Abrasion

No

EN 388 Tear

No

EN 388 Puncture

No

EN388 Cut - TDM-100 Test

No

EN388 Cut - Coup Test

No

Safety Standard

EN 420

Number of Gloves

2

Coating

Uncoated

Resistance Features

General Purpose

EN 374 Chemical

No

Standards/Approvals

EN420, EU

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

RS PRO Inspection Gloves


Introducing the range of RS PRO Inspection Gloves, a high-quality re-useable glove for a wide range of applications from light handling and maintenance operations where dexterity and sensitivity is required. These lightweight gloves are designed to be breathable and comfortable with optimum wearer comfort and dexterity in mind, while offering a good level of protection from contamination by the hand. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.

Features and Benefits:


  • These RS PRO Work Gloves are the perfect solution for a sensitive light handling and maintenance operations that require a basic level of contamination protection and a good level of dexterity for the wearer

  • Designed for increased levels of dexterity and comfort, the glove is made from breathable cotton and offers a longer cuff to ensure a secure and comfortable fit without the risk of contamination by the hand of wrist when handling sensitive parts and materials

  • Applications:


    Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy