uvex 60092 Green Elastane, Polyamide, Polyethylene Glove, Size 11, NBR Coating
- RS Stock No.:
- 841-258
- Mfr. Part No.:
- 6009211
- Brand:
- uvex
Image representative of range
Subtotal (1 pair)*
£8.03
(exc. VAT)
£9.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £8.03 |
*price indicative
- RS Stock No.:
- 841-258
- Mfr. Part No.:
- 6009211
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Glove | |
| Size | 11 | |
| Lining Material | Bamboo | |
| Material | Elastane, Polyamide, Polyethylene | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Safety Standard | EN 407:2020, EN ISO | |
| Number of Gloves | 2 | |
| Series | 60092 | |
| Coating | NBR | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Glove | ||
Size 11 | ||
Lining Material Bamboo | ||
Material Elastane, Polyamide, Polyethylene | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Safety Standard EN 407:2020, EN ISO | ||
Number of Gloves 2 | ||
Series 60092 | ||
Coating NBR | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex protective glove combines Advanced bamboo technology with high-performance fibres, offering superb cut protection and comfort for industrial tasks.
Ergonomic fit ensures comfort during prolonged use
Extremely sensitive texture allows for high dexterity
Incredibly lightweight design enhances wearer comfort
Good grip for safe handling of items
Long service life reduces replacement costs
High flexibility allows for unrestricted movement
Boasts excellent cut protection to safeguard hands
Certifications ensure skin compatibility (proDerm®)
Outstanding touchscreen capability for modern applications
Related links
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
