uvex 60092 Green Elastane, Polyamide, Polyethylene Glove, Size 8, NBR Coating
- RS Stock No.:
- 841-254
- Mfr. Part No.:
- 6009208
- Brand:
- uvex
Image representative of range
Subtotal (1 pair)*
£8.03
(exc. VAT)
£9.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £8.03 |
*price indicative
- RS Stock No.:
- 841-254
- Mfr. Part No.:
- 6009208
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 8 | |
| Product Type | Glove | |
| Lining Material | Bamboo | |
| Material | Elastane, Polyamide, Polyethylene | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Safety Standard | EN 407:2020, EN ISO | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Number of Gloves | 2 | |
| Coating | NBR | |
| Series | 60092 | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 8 | ||
Product Type Glove | ||
Lining Material Bamboo | ||
Material Elastane, Polyamide, Polyethylene | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Safety Standard EN 407:2020, EN ISO | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Number of Gloves 2 | ||
Coating NBR | ||
Series 60092 | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex cut protection glove offers exceptional comfort and dexterity with its innovative Bamboo TwinFlex technology, providing reliable shielding against cut and abrasion hazards in diverse workplace environments.
Ergonomic fit ensures optimal comfort during use
Extremely sensitive, allowing for precise handling
Lightweight construction enhances user comfort
Good grip provided by the SoftGrip-NBR coating
Related links
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
