Tegera TEGERA Oil Grip Black, Blue Nitrile Rubber, Recycled Polyester, Elastane Heat & Cold Resistant Gloves, Size 12,
- RS Stock No.:
- 797-954
- Mfr. Part No.:
- 8851-12
- Brand:
- Tegera
Subtotal (1 pack of 6 pairs)*
£33.30
(exc. VAT)
£39.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £33.30 | £5.55 |
*price indicative
- RS Stock No.:
- 797-954
- Mfr. Part No.:
- 8851-12
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 12 | |
| Product Type | Heat & Cold Resistant Gloves | |
| Lining Material | Recycled Polyester, Elastane | |
| Material | Nitrile Rubber, Recycled Polyester, Elastane | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Resistance Features | Oil and Grease | |
| Number of Gloves | 12 | |
| Series | TEGERA Oil Grip | |
| Coating | Nitrile Foam | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 12 | ||
Product Type Heat & Cold Resistant Gloves | ||
Lining Material Recycled Polyester, Elastane | ||
Material Nitrile Rubber, Recycled Polyester, Elastane | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear Yes | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Resistance Features Oil and Grease | ||
Number of Gloves 12 | ||
Series TEGERA Oil Grip | ||
Coating Nitrile Foam | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera oil grip glove offers exceptional protection and superior grip, specifically is designed for working in oily environments. Its triple-dipped nitrile foam Palm ensures a robust barrier against slip-related injuries and enhances performance.
Durable construction withstands contact heat up to 100°C
Sleeve MADE from over 90% recycled polyester offers flexibility
Touchscreen functionality enables device handling without removal
Lightweight design promotes comfort during extended use
Oil and grease resistant Palm enhances grip in slippery conditions
Knitted liner provides excellent fingertip sensitivity
Related links
- Tegera TEGERA Oil Grip Black Recycled Polyester Size 6, Nitrile
- Tegera TEGERA Oil Grip Black Nitrile Spandex Heat & Cold Resistant Gloves Nitrile Foam
- Tegera TEGERA Oil Grip Black Nitrile Size 12, Nitrile Foam Coating
- Tegera TEGERA Oil Grip Black Nitrile Spandex Heat & Cold Resistant Gloves Nitrile Foam
- Tegera TEGERA Oil Grip Black Red Elastane Recycled Polyester Heat & Cold Resistant Gloves
- Tegera TEGERA Oil Grip Black Nitrile Size 6, Nitrile Foam Coating
- Tegera TEGERA Oil Grip Black Red Elastane Recycled Polyester Heat & Cold Resistant Gloves
- Tegera OIL GRIP 8851 Black Nitrile Foam Work Gloves Nitrile Foam Coating
