Tegera TEGERA Oil Grip Black, Blue Nitrile Rubber, Recycled Polyester, Elastane Heat & Cold Resistant Gloves, Size 6,

Image representative of range

Subtotal (1 pack of 6 pairs)*

£33.30

(exc. VAT)

£39.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£33.30£5.55

*price indicative

RS Stock No.:
797-953
Mfr. Part No.:
8851-6
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

6

Product Type

Heat & Cold Resistant Gloves

Lining Material

Recycled Polyester, Elastane

Material

Nitrile Rubber, Recycled Polyester, Elastane

Colour

Black, Blue

EN 388 Abrasion

4

EN 388 Tear

Yes

EN 388 Puncture

1

EN 388 Blade

X

Resistance Features

Oil and Grease

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Number of Gloves

12

Coating

Nitrile Foam

Series

TEGERA Oil Grip

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera glove offers exceptional performance in oily environments, providing a robust protective barrier with its triple-dipped nitrile foam palm. is designed for functionality, it ensures superior grip and comfort for various tasks.

Triple-dipped nitrile foam Palm effectively prevents oil penetration

Knitted liner comprises over 90% recycled polyester for sustainability

Touchscreen capability allows usage of devices without removing gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy