Skytec 7585PF Blue Nitrile Rubber Glove, Size XL, Uncoated Coating
- RS Stock No.:
- 792-106
- Mfr. Part No.:
- SHO75854
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-106
- Mfr. Part No.:
- SHO75854
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Glove | |
| Size | XL | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Puncture | 1 | |
| Safety Standard | CAT III, EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Resistance Features | Chemical Protection | |
| Coating | Uncoated | |
| Series | 7585PF | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Glove | ||
Size XL | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Puncture 1 | ||
Safety Standard CAT III, EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Resistance Features Chemical Protection | ||
Coating Uncoated | ||
Series 7585PF | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Disposable protection glove is a single-use nitrile glove designed for superior chemical resistance and comfort. Engineered for various industries, it ensures a reliable barrier while maintaining dexterity during tasks.
100% nitrile construction ensures high performance against chemical penetration
Palm thickness of 0.20mm offers excellent fit and reduces user fatigue
Eco Best Technology enables biodegradation in landfill conditions
Latex-free material prevents type I and type IV allergies
Silicone-free design allows safe use in painting environments
Chlorinated for improved comfort and grip, minimising tackiness
Related links
- Skytec 7585PF Blue Nitrile Glove Uncoated Coating
- Skytec 7585PF Blue Nitrile Glove Uncoated Coating
- Skytec SKG00310D Blue Nitrile Disposable Gloves Uncoated Coating
- Showa SHO7585 Blue Nitrile Work Gloves Uncoated Coating
- Skytec EMG00460 Blue Nitrile Work Gloves Uncoated Coating
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size XL
- Skytec Michigan NTT Blue Fibreglass Nylon Work Gloves Uncoated Coating
- Skytec 7502PF Blue Nitrile Glove Food Safe 60 μm, Size XXL
