Skytec 7585PF Blue Nitrile Rubber Glove, Size S, Uncoated Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
792-107
Mfr. Part No.:
SHO75851
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Glove

Size

S

Material

Nitrile Rubber

Colour

Blue

EN 388 Abrasion

2

EN 388 Puncture

1

Series

7585PF

Number of Gloves

10

Resistance Features

Chemical Protection

Safety Standard

CAT III, EN 388:2016 + A1:2018

Coating

Uncoated

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Disposable glove offers reliable protection for various tasks while ensuring comfort and flexibility. Designed for single use, it effectively guards against chemicals, making it Ideal for countless applications in diverse industries.

100% nitrile construction provides effective chemical protection

Palm thickness of 0.20mm enhances tactile sensitivity

Eco Best Technology allows biodegradation in landfill conditions

Latex-free material reduces the risk of allergens

Powder-free and suitable for food handling applications

Chlorinated surface improves grip and comfort

Antistatic properties minimise static electricity build-up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy