Showa SHO7585 Blue Nitrile Work Gloves, Size L, Uncoated Coating

Image representative of range

Subtotal (1 box of 50 units)*

£36.08

(exc. VAT)

£43.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£36.08£0.722

*price indicative

RS Stock No.:
808-780
Mfr. Part No.:
SHO75854
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

L

Product Type

Work Gloves

Lining Material

Nitrile

Material

Nitrile

Colour

Blue

EN 388 Abrasion

No

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Number of Gloves

10

Coating

Uncoated

Series

SHO7585

Resistance Features

Anti-Static

Safety Standard

CAT III

Standards/Approvals

CE

EN 374 Chemical

Yes

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Skytec SHOWA 7585 Single-Use Nitrile Glove is a heavy-duty disposable glove designed for superior chemical protection and extended forearm coverage. Made from 100% nitrile, it is powder-free and silicone-free to minimize contamination and allergy risks. Its 0.20mm thickness and 300mm length offer robust defence against chemical penetration and projection, while the low modulus formulation ensures a comfortable fit and reduced hand fatigue during prolonged use. It is compliant with CAT III, EN 374-1:2016/Type A J, K, L, O, P, T, EN 388:2016+ A1:2018 2001X and EN 374-5:2016 Micro Organisms + Virus standards.

Eco Best Technology enables the glove to biodegrade once disposed of in landfill

Softer texture and easy donning

Latex free to avoid type I and type IV latex allergies

Antistatic properties due to inherent antistatic properties of nitrile

Chlorinated to offer more comfort and reduce tackiness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy