SINGER SAFETY NYMFOOD Blue Elastane, Knitted Liner, Polyamide Safety Gloves, Size 9

Image representative of range

Subtotal (1 pack of 10 pairs)*

£30.59

(exc. VAT)

£36.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£30.59£3.059

*price indicative

RS Stock No.:
784-747
Mfr. Part No.:
NYMFOOD09
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

9

Product Type

Safety Gloves

Lining Material

Elastane, Polyamide

Material

Elastane, Knitted Liner, Polyamide

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Series

NYMFOOD

Resistance Features

Puncture Resistant

Safety Standard

EN 388, EN 407

Number of Gloves

200

Standards/Approvals

EN ISO 21420 : 2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY protective gloves are professionally engineered for flexibility and safety in food-handling environments. Featuring a high-quality seamless liner and a specialised Palm coating, these gloves provide a reliable grip while ensuring maximum comfort and breathability during extended use.

WorkFood coating for increased resistance

Ventilated back of the hand for airflow

Food contact certified for hygiene standards

Oeko-Tex certified high quality materials

EN ISO 21420, EN 388 and EN 407-2020 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy