SINGER SAFETY PHDFOOD Blue Elastane, Knitted Liner, Polyamide, Polyethylene Safety Gloves, Size 10
- RS Stock No.:
- 784-742
- Mfr. Part No.:
- PHDFOOD10
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
£86.26
(exc. VAT)
£103.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £86.26 | £8.626 |
*price indicative
- RS Stock No.:
- 784-742
- Mfr. Part No.:
- PHDFOOD10
- Brand:
- SINGER SAFETY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 10 | |
| Product Type | Safety Gloves | |
| Lining Material | Elastane, Polyamide, Polyethylene | |
| Material | Elastane, Knitted Liner, Polyamide, Polyethylene | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 200 | |
| Series | PHDFOOD | |
| Safety Standard | EN 388, EN 407 | |
| Standards/Approvals | EN ISO 21420 : 2020 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 10 | ||
Product Type Safety Gloves | ||
Lining Material Elastane, Polyamide, Polyethylene | ||
Material Elastane, Knitted Liner, Polyamide, Polyethylene | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Resistance Features Cut Resistant | ||
Number of Gloves 200 | ||
Series PHDFOOD | ||
Safety Standard EN 388, EN 407 | ||
Standards/Approvals EN ISO 21420 : 2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY protective gloves offer exceptional cut resistance and dexterity for precision handling in food-related environments. These professional-grade gloves combine a high-density polyethylene liner with a specialised WorkFood coating to ensure maximum safety and reliability during complex manual tasks.
Seamless 15 gauge knitted liner for comfort
Certified cut resistance reaching TDM level E
WorkFood Palm coating for increased flexibility
Ventilated back of the hand for breathability
Related links
- SINGER SAFETY PHDFOOD Blue Elastane Polyamide Size 7
- SINGER SAFETY PHDFOOD Blue Elastane Polyamide Size 8
- SINGER SAFETY PHDFOOD Blue Elastane Polyamide Size 9
- SINGER SAFETY PHDFOOD Blue Elastane Polyamide Size 6
- SINGER SAFETY PHDFOOD Blue Elastane Polyamide Size 11
- SINGER SAFETY NYMFOOD Blue Elastane Polyamide Safety Gloves, Size 10
- SINGER SAFETY NYMFOOD Blue Elastane Polyamide Safety Gloves, Size 6
- SINGER SAFETY NYMFOOD Blue Elastane Polyamide Safety Gloves, Size 7
