SINGER SAFETY PHDFOOD Blue Elastane, Knitted Liner, Polyamide, Polyethylene Safety Gloves, Size 11

Image representative of range

Subtotal (1 pack of 10 pairs)*

£86.26

(exc. VAT)

£103.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£86.26£8.626

*price indicative

RS Stock No.:
784-743
Mfr. Part No.:
PHDFOOD11
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

11

Product Type

Safety Gloves

Lining Material

Elastane, Polyamide, Polyethylene

Material

Elastane, Knitted Liner, Polyamide, Polyethylene

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Series

PHDFOOD

Number of Gloves

200

Safety Standard

EN 388, EN 407

Resistance Features

Cut Resistant

Standards/Approvals

EN ISO 21420 : 2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY protective gloves offer exceptional cut resistance and dexterity for precision handling in food-related environments. These professional-grade gloves combine a high-density polyethylene liner with a specialised WorkFood coating to ensure maximum safety and reliability during complex manual tasks.

Seamless 15 gauge knitted liner for comfort

Certified cut resistance reaching TDM level E

WorkFood Palm coating for increased flexibility

Ventilated back of the hand for breathability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy