SINGER SAFETY NYMFOOD Blue Elastane, Knitted Liner, Polyamide Safety Gloves, Size 7
- RS Stock No.:
- 784-745
- Mfr. Part No.:
- NYMFOOD07
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
£30.59
(exc. VAT)
£36.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £30.59 | £3.059 |
*price indicative
- RS Stock No.:
- 784-745
- Mfr. Part No.:
- NYMFOOD07
- Brand:
- SINGER SAFETY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Safety Gloves | |
| Size | 7 | |
| Lining Material | Elastane, Polyamide | |
| Material | Elastane, Knitted Liner, Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 200 | |
| Safety Standard | EN 388, EN 407 | |
| Resistance Features | Puncture Resistant | |
| Series | NYMFOOD | |
| Standards/Approvals | EN ISO 21420 : 2020 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Safety Gloves | ||
Size 7 | ||
Lining Material Elastane, Polyamide | ||
Material Elastane, Knitted Liner, Polyamide | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 200 | ||
Safety Standard EN 388, EN 407 | ||
Resistance Features Puncture Resistant | ||
Series NYMFOOD | ||
Standards/Approvals EN ISO 21420 : 2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY protective gloves are professionally engineered for flexibility and safety in food-handling environments. Featuring a high-quality seamless liner and a specialised Palm coating, these gloves provide a reliable grip while ensuring maximum comfort and breathability during extended use.
WorkFood coating for increased resistance
Ventilated back of the hand for airflow
Food contact certified for hygiene standards
Oeko-Tex certified high quality materials
EN ISO 21420, EN 388 and EN 407-2020 certified
Related links
- SINGER SAFETY NYMFOOD Blue Elastane Polyamide Safety Gloves, Size 6
- SINGER SAFETY NYMFOOD Blue Elastane Polyamide Safety Gloves, Size 9
- SINGER SAFETY NYMFOOD Blue Elastane Polyamide Safety Gloves, Size 8
- SINGER SAFETY NYMFOOD Blue Elastane Polyamide Safety Gloves, Size 10
- SINGER SAFETY NYMFOOD Blue Elastane Polyamide Safety Gloves, Size 11
- SINGER SAFETY PHDFOOD Blue Elastane Polyamide Size 7
- SINGER SAFETY PHDFOOD Blue Elastane Polyamide Size 10
- SINGER SAFETY PHDFOOD Blue Elastane Polyamide Size 8
