SINGER SAFETY Black, Brown, Silver Aluminium, Cow Grain Leather, Para Aramid Handshield
- RS Stock No.:
- 784-673
- Mfr. Part No.:
- SOUDPRO
- Brand:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
£86.78
(exc. VAT)
£104.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £86.78 | £8.678 |
*price indicative
- RS Stock No.:
- 784-673
- Mfr. Part No.:
- SOUDPRO
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Handshield | |
| Material | Aluminium, Cow Grain Leather, Para Aramid | |
| Colour | Black, Brown, Silver | |
| Resistance Features | Flame Resistant, Heat Resistant, Welding Safe | |
| Standards/Approvals | PPE Category I | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Handshield | ||
Material Aluminium, Cow Grain Leather, Para Aramid | ||
Colour Black, Brown, Silver | ||
Resistance Features Flame Resistant, Heat Resistant, Welding Safe | ||
Standards/Approvals PPE Category I | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY Sweatshirt is designed for professionals working in public works, building, finishing, and logistics. It combines safety and comfort, making it Ideal for use in various environments.
High visibility with segmented retro-reflective tapes for enhanced safety
Made from 65% polyester and 35% cotton, weighing 300 gem for comfort
Related links
- SINGER SAFETY Grey Cow Grain Leather, Natural Cow Split Leather Welding Gloves
- SINGER SAFETY Grey Cow Grain Leather Welding Gloves 15cm
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 10
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 8
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 9
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 8
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 7
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 9
